Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-ML03511R8BAT2A
Manufacturer Part #:

ML03511R8BAT2A

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 1.8 pF +/- .1 pF
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 977, Mouser Enhanced Catalog
PDF Page 977, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 1.8 pF
Tolerance: 0.1 pF
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Case Length: 1.6 mm
Case Width: 0.838 mm
Case Height: 0.63 mm
Packaging: Reel
Case Code - in: 0603
Case Code - mm: 1608
Dimensions: 1.6 mm L x 0.838 mm W x 0.63 mm H
Height: 0.63 mm
Package / Case: 0603 (1608 metric)
Product: Organic Polymer Aluminum - SMD Capacitors
Series: ML
Tradename: Hi-Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,942 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.32
  50: $0.30
  100: $0.26
  500: $0.23
  1,000: $0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.12
  18,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HLQ02320HTTR
Fixed Inductors 32nH 3%
AVX
1: $0.57
HLQ021R5BTTR
Fixed Inductors 1.5nH
AVX
1: $0.54
HLC025R6BTTR
Fixed Inductors 5.6nH
AVX
1: $0.57
HLQ02120HTTR
Fixed Inductors 12nH 3%
AVX
1: $0.57
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
HDMIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.20
REF3312AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
04025A200JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.24
TS5A3159DCKR
Analog Switch ICs 1-Ohm SPDT Analog Switch
Texas Instruments
1: $0.87
FPF2700MX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.66
TMP101NA/3K
Board Mount Temperature Sensors Temp Sensor
Texas Instruments
1: $1.94
DRV8833PWPR
Motor / Motion / Ignition Controllers & Drivers 2A ...
Texas Instruments
1: $2.32
ML03512R5BAT2A
Aluminum Organic Polymer Capacitors 2.5 pF +/- .1 ...
AVX
1: $0.34
ML03512R2BAT2A
Aluminum Organic Polymer Capacitors 2.2 pF +/- .1 ...
AVX
1: $0.34
ML03512R0BAT2A
Aluminum Organic Polymer Capacitors 2.0 pF +/- .1 ...
AVX
1: $0.34
ML03512R1BAT2A
Aluminum Organic Polymer Capacitors 2.1 pF +/- .1 ...
AVX
1: $0.34
ML03511R9BAT2A
Aluminum Organic Polymer Capacitors 1.9 pF +/- .1 ...
AVX
1: $0.34
ML03512R3BAT2A
Aluminum Organic Polymer Capacitors 2.3 pF +/- .1 ...
AVX
1: $0.34

116162804 133389944