|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-ML03511R6BAT2A
Manufacturer Part #:

ML03511R6BAT2A

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 50volts 1.6pF
Mouser Online Catalog Page 1,022, Mouser Online Catalog
PDF Page 1,022, PDF Catalog Page
ML03511R6BAT2A Datasheet ML03511R6BAT2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Molded
Termination Style: SMD/SMT
Capacitance: 1.6 pF
Voltage Rating DC: 50 VDC
Tolerance: 0.1 pF
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Length: 1.6 mm
Width: 0.838 mm
Height: 0.63 mm
Series: ML
Life: 1000 Hour
Case Code - in: 0603
Case Code - mm: 1608
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: MLO
Type: Organic Polymer Aluminum - SMD Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,814
HDSP-2133 LED Displays & Accessories 163
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,727
142-0701-201 RF Connectors / Coaxial Connectors 18,556
142-0711-201 RF Connectors / Coaxial Connectors 10,349
TPS72301DBVR LDO Voltage Regulators 2,823
BC847BW,115 Bipolar Transistors - BJT 691,163
ETC1-1-13TR Transformers Audio & Signal 8,710
47272-0001 HDMI, Displayport & DVI Connectors 2,589
ML03511R8BAT2A Aluminum Organic Polymer Capacitors 1,732
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.57
50:
$0.30
100:
$0.23
500:
$0.209
$0.192
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.128
$0.117
$0.116
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133389944 199392808 161858062 123016137 129527177 156244401 185072833