|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-ML03511R4BAT2A
Manufacturer Part #:

ML03511R4BAT2A

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 50volts 1.4pF
Mouser Online Catalog Page 1,022, Mouser Online Catalog
PDF Page 1,022, PDF Catalog Page
ML03511R4BAT2A Datasheet ML03511R4BAT2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Molded
Termination Style: SMD/SMT
Capacitance: 1.4 pF
Voltage Rating DC: 50 VDC
Tolerance: 0.1 pF
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Length: 1.6 mm
Width: 0.838 mm
Height: 0.63 mm
Series: ML
Life: 1000 Hour
Case Code - in: 0603
Case Code - mm: 1608
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: MLO
Type: Organic Polymer Aluminum - SMD Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04025U1R0BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,667
0402CS-2N0XGLU Fixed Inductors 1,889
0402CS-2N7XJLW Fixed Inductors 2,205
0402CS-4N7XGLU Fixed Inductors 883
82-6330 RF Connectors / Coaxial Connectors 72
0402CS-1N9XGLU Fixed Inductors 53
Real Time Availability
Stock:
1,924 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.57
50:
$0.30
100:
$0.23
500:
$0.209
$0.192
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.128
$0.117
$0.116
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133389944 199392808 129527177 185072833 123016137 156244401 161858062