|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-ML03510R6BAT2A
Manufacturer Part #:

ML03510R6BAT2A

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 50volts 0.6pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Molded
Termination Style: SMD/SMT
Capacitance: 0.6 pF
Voltage Rating DC: 50 VDC
Tolerance: 0.1 pF
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Length: 1.6 mm
Width: 0.838 mm
Height: 0.63 mm
Series: ML
Life: 1000 Hour
Case Code - in: 0603
Case Code - mm: 1608
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: MLO
Type: Organic Polymer Aluminum - SMD Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.128
$0.117
$0.107

To add to a project, please Log In.

133389944 199392808 123016137 185072833 156244401 161858062