Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-MK03V72R4BAT2A
Manufacturer Part #:

MK03V72R4BAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250v 2.4 pF
Mouser Online Catalog Page 976, Mouser Online Catalog
PDF Page 976, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2.4 pF
Voltage Rating: 250 V
Tolerance: 0.1 pF
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Brand: AVX
Case Height: 0.9 mm
Case Length: 1.6 mm
Case Width: 0.81 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Series: MK
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,978 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  50: $0.935
  100: $0.654
  500: $0.49
  1,000: $0.446
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.30
  6,000: $0.289
  9,000: $0.279
  12,000: $0.278
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
MGA-61563-BLKG
RF Amplifier 3 or 5 SV 16.6 dB
Avago Technologies
1: $2.30
HK1608R10J-T
Fixed Inductors INDCTR HIFREQ MLTLYR 0603 100nH 5%
Taiyo Yuden
1: $0.10
1069
Battery Holders, Clips & Contacts 16MM VERTICAL CO ...
Keystone Electronics
1: $1.54
HK16081N8S-T
Fixed Inductors INDCTR HIFREQ MLTLYR 0603 1.80.3nH
Taiyo Yuden
1: $0.10


116713313 129527177 116162804