|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-MG064S09A200DP
Manufacturer Part #:

MG064S09A200DP

Manufacturer:

Description:
Varistors 14volt 0.1joules
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
MG064S09A200DP Datasheet MG064S09A200DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: SMD/SMT
Package / Case: 0612 (1632 metric)
Voltage Rating AC: 6.4 VAC
Voltage Rating DC: 9 VDC
Clamping Voltage: 22 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 550 pF
Operating Temperature Range: - 55 C to + 125 C
Series: MG
Packaging: Reel
Case Code - in: 0612
Case Code - mm: 1632
Current Rating: 30 A
Height: 1.22 mm
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,696
24FC1025-I/SN EEPROM 1,735
B3SN-3012P Tactile Switches 10,250
PTF08A-E Relay Sockets & Hardware 1,731
LM75BD,118 Board Mount Temperature Sensors 5,583
70543-0040 Headers & Wire Housings 1,775
MCP2030A-I/ST RF Wireless Misc 992
AQY210LS Solid State Relays - PCB Mount 214
DS1830AU+ Supervisory Circuits 65
Real Time Availability
Stock:
733 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
50:
$1.30
100:
$1.07
500:
$0.943
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.722
$0.674
$0.64
$0.616
$0.607
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 190591393 101807794 129527177 195371018 161858062