|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-MG052S05A150DP
Manufacturer Part #:

MG052S05A150DP

Manufacturer:

Description:
Varistors 5.6VDC .1J 15.5V TVS 0508 ARRAY
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
MG052S05A150DP Datasheet MG052S05A150DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: SMD/SMT
Package / Case: 0508 (1220 metric)
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.6 VDC
Clamping Voltage: 18 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 825 pF
Operating Temperature Range: - 55 C to + 125 C
Series: MG
Packaging: Reel
Case Code - in: 0508
Case Code - mm: 1220
Current Rating: 30 A
Height: 1.02 mm
Length: 1.25 mm
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Type: Multiguard
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 12,141
ADUM5401ARWZ Digital Isolators 1,421
TPS51200DRCT LDO Voltage Regulators 6,698
43045-0600 Headers & Wire Housings 6,448
5.0SMDJ30CA TVS Diodes - Transient Voltage Suppressors 1,017
TPS3808G25DBVR Supervisory Circuits 4,096
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 67,137
43045-0400 Headers & Wire Housings 13,648
ISL32277EIRZ RS-422/RS-485 Interface IC 1,447
74404300033 Fixed Inductors 500
Real Time Availability
Stock:
149 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
50:
$1.52
100:
$1.27
500:
$1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.01
$0.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101807794 195371018 129527177 156058099 190591393 161858062