|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-MD015C104K
Manufacturer Part #:

MD015C104KAB

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V .1uF 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: No
Brand: AVX
Termination Style: Radial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 0.325 in
Case Style: Molded
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 0.26 in
Width: 0.098 in
Height: 0.135 in
Series: MD
Lead Diameter: 0.19 in
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Factory Pack Quantity: 200
Temperature Coefficient / Code: X7R
Tradename: DIPGuard
Type: DIPGUARD Molded DIP Lead Multilayer Ceramic Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY62256NLL-70PXC SRAM 2,837
2N7000 MOSFET 25,860
VSMB2020X01 Infrared Emitters 8,132
DS2Y-S-DC5V Low Signal Relays - PCB 940
MAL211818101E3 Aluminum Electrolytic Capacitors - Leaded 886
IRFP240PBF MOSFET 3,968
T350E106K020AT Tantalum Capacitors - Solid Leaded 2,475
1N4003G Rectifiers 20,222
2474R-24L Fixed Inductors 184
MD015C103KAB Multilayer Ceramic Capacitors MLCC - Leaded 397
Real Time Availability
Stock:
246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 246 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.54
25:
$1.47
50:
$1.41
100:
$1.18
200:
$1.01

To add to a project, please Log In.

129527177 185072833 161858062