|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-MAV0040WP
Manufacturer Part #:

MAV0040WP

Manufacturer:

Description:
Varistors 0402 single element AC varistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Voltage Rating AC: 52 VAC
Voltage Rating DC: 70 VDC
Clamping Voltage: 225 V
Peak Surge Current: 1 A
Surge Energy Rating: 0.02 J
Capacitance: 6 pF
Series: MAV
Packaging: Reel
Case Code - in: 0402
Case Code - mm: 1005
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 9900 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.50
25:
$0.309
100:
$0.232
500:
$0.188
$0.154
$0.105
$0.10
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.087
$0.084

To add to a project, please Log In.

196117645 129527177 156058099 161858062 101807794 195371018 123562988