Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-MAV0010
Manufacturer Part #:

MAV0010DP

Manufacturer:

Description: Varistors 0603 single element AC varistor
Lifecycle: New At Mouser
Silverlight Page 719, Mouser Enhanced Catalog
PDF Page 719, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 70 V
Voltage Rating AC: 52 V
Clamping Voltage: 225 V
Peak Surge Current: 2 A
Surge Energy Rating: 0.015 J
Capacitance: 22 pF
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.9 mm H
Package / Case: 0603 (1608 metric)
Series: MAV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,879 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  25: $0.21
  100: $0.157
  500: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.08
  2,000: $0.076
  5,000: $0.071
  10,000: $0.067
  25,000: $0.064
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.55
LME49720NA/NOPB
Audio Amplifiers DUAL HI PERF HI FI AUD OP AMP
Texas Instruments
1: $2.67
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
03-09-2042
Pin & Socket Connectors 4 CIRCUIT PWR PLUG
Molex
1: $0.40
51353-0800
Headers & Wire Housings 8 Ckt Housing
Molex
1: $0.40
55935-0410
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy ...
Molex
1: $0.49
03-09-1042
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.25
51353-1000
Headers & Wire Housings 10 Ckt Housing
Molex
1: $0.47
51382-0400
Headers & Wire Housings 2.0 WTB HSG 4CKT MICROCLAS ...
Molex
1: $0.24
02-09-1104
Pin & Socket Connectors CRIMP SKT BULK 14-20
Molex
1: $0.15


This product is also available in:
123562988