Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-LD12HC102KAB1A
Manufacturer Part #:

LD12HC102KAB1A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000volts 1000pF 10% 1812 X7R
Silverlight Page 980, Mouser Enhanced Catalog
PDF Page 980, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Capacitance: 1000 pF
Tolerance: 10 %
Voltage Rating: 3 kV
Temperature Coefficient / Code: X7R
Case Code - in: 1812
Case Code - mm: 4532
Operating Temperature Range: - 55 C to + 125 C
Product: High Voltage Tin/Lead Termination MLCCs
Packaging: Reel
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Dimensions: 0.126 in W x 0.177 in L x 0.100 in H
Package / Case: 1812 (4532 metric)
Series: LD12
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,782 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $2.95
  50: $2.47
  100: $2.00
  500: $1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.01
  2,000: $0.64
  5,000: $0.56
  10,000: $0.54
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
48338-0040
PCI Express / PCI Connectors MINI PCI EXP 0.8MM PI ...
Molex
1: $1.43
SN74AHC1G08DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
TPS3825-33DBVT
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.37
MAX6457UKD3C+T
Supervisory Circuits Single Low C/V Voltage Monito ...
Maxim Integrated
1: $2.97
LD12GA331JAB1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.56
DR127-220-R
Fixed Inductors 22uH 7.57A 0.0391ohms
Coiltronics / Cooper Bussmann
1: $1.99
RK73H1ETTP2001F
Thick Film Resistors - SMD 1/16watts 2Kohms 1%
KOA Speer
1: $0.10
NC7SZU04M5X
Inverters UHS Unbuffered Inv
Fairchild Semiconductor
1: $0.50
RK73H1ETTP1004F
Thick Film Resistors - SMD 1/16watts 1Mohms 1%
KOA Speer
1: $0.10
HVF2512T5002FE
Thick Film Resistors - SMD 100 PPM 50K Ohm 1%
Ohmite
1: $3.96
ABLS2-25.000MHZ-D4YF-T
Crystals 25.0MHz 30ppm FUND. 18pF -40C+85C
ABRACON
1: $0.64
SN74AUP1G06DCKR
Buffers & Line Drivers LP Single Inverter Buffer/D ...
Texas Instruments
2900: $0.12
BZT52C12-V-GS08
Zener Diodes 12 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
M80-5021442
Headers & Wire Housings 7+7 WAY MALE VERT SMT W/JS
Harwin
1: $8.80
M80-5025022
Headers & Wire Housings MALE VERTICAL SMT 25+25 DB ...
Harwin
1: $11.00

000000001