Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-LD055A101KAB2A
Manufacturer Part #:

LD055A101KAB2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 100pF 10% 0805 C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Capacitance: 100 pF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.049 in W x 0.079 in L
Package / Case: 0805 (2012 metric)
Series: LD05
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 2800 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  50: $0.49
  100: $0.31
  500: $0.29
  1,000: $0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.16
  8,000: $0.157
  12,000: $0.153
  20,000: $0.141
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.68
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
0805ZC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
52271-2079
FFC & FPC Connectors RA SMT ZIF BOTTOM 20
Molex
1: $2.02
FDN360P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.44
B82422A1102K100
Fixed Inductors 1uH 380mA 10% 1210 SMD
EPCOS
1: $0.54
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.04
REF5030ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.31
MAX3392EEUD+
Translation - Voltage Levels 1uA 16Mbps Low-Voltag ...
Maxim Integrated
1: $3.24
B45196H2107K409V10
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
Kemet
1: $0.90
TAJB476K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 47uF 10%
AVX
1: $0.56
BLM21AG102SN1D
EMI Filter Beads, Chokes & Arrays 0805 1000 OHM
Murata Electronics
1: $0.31
TAJB106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.32
CD74HC4053M96
Multiplexer Switch ICs Triple 2-Ch Analog
Texas Instruments
1: $0.48
TLV5623CD
Digital to Analog Converters - DAC 8bit DAC Serial
Texas Instruments
1: $3.33
BAR43AFILM
Schottky Diodes & Rectifiers 100mA 30 Volt
STMicroelectronics
1: $0.08
MM74HC04MX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.44
FMMT718TA
Transistors Bipolar - BJT PNP SuperSOT
Diodes Inc. / Zetex
1: $0.41
BAS16LD,315
Diodes - General Purpose, Power, Switching 100V 4A ...
NXP Semiconductors
1: $0.05

000000001