|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-KR3225Y32EAW3TAA
Manufacturer Part #:

KR3225Y32768EAW30TAA

Manufacturer:

Description:
TCXO Oscillators 2-5.5volts +/-5ppm 3.2x2.5mm
Mouser Online Catalog Page 3,013, Mouser Online Catalog
PDF Page 3,013, PDF Catalog Page
KR3225Y32768EAW30TAA Datasheet KR3225Y32768EAW30TAA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: TCXO Oscillators
RoHS: RoHS Compliant Details
Brand: AVX
Frequency: 32.768 kHz
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Output Format: CMOS
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Height: 1 mm
Length: 3.2 mm
Operating Supply Voltage: 3 V
Product: TCXO
Series: KT3225T
Factory Pack Quantity: 3000
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ51050BRHLR Wireless Charging ICs 4,767
EEC-S5R5H105 Supercapacitors / Ultracapacitors 3,451
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,268
CRCW040210K0FKED Thick Film Resistors - SMD 946,184
ENW-89820A3KF Bluetooth / 802.15.1 Modules 349
CRCW04020000Z0ED Thick Film Resistors - SMD 874,597
CRCW0402100KFKED Thick Film Resistors - SMD 309,879
C1005X5R1E474K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,022
LP3981ILD-3.3/NOPB LDO Voltage Regulators 1,503
Real Time Availability
Stock:
2,683 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.12
10:
$7.31
100:
$6.09
500:
$4.87
$4.52
$4.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.85
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179561217 129527177 119276807 161858062