Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-FLX0005WP
Manufacturer Part #:

FLX0005WP

Manufacturer:

Description: Varistors FlexRay Varistor Automotive
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 721, Mouser Enhanced Catalog
PDF Page 721, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 14 V
Clamping Voltage: 26 V
Peak Surge Current: 4 A
Surge Energy Rating: 0.02 J
Capacitance: 17 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.5 mm
Dimensions: 0.5 mm W
Package / Case: 0402 (1005 metric)
Series: FLX
Tradename: FlexRay
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.139
  20,000: $0.122

To add to a project, please Log In.


This product is also available in:
178049546