Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-FFVS6B0586K
Manufacturer Part #:

FFVS6B0586K--

Manufacturer:

Description: Film Capacitors 800volts 58uF 10%
Silverlight Page 1,062, Mouser Enhanced Catalog
PDF Page 1,062, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: Power
Dielectric: Polypropylene (PP)
Capacitance: 58 uF
Tolerance: 10 %
Voltage Rating: 800 V
Series: FFVS
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Screw
Lead Spacing: 45 mm
Case Diameter: 84.5 mm
Case Length: 40 mm
Current Rating: 83 A
Lead Diameter: M8
Packaging: Bulk
Product: Power Electronic Capacitors
Type: Medium Power Film Capacitors, Low Inductance Range Capacitor for Power Electronics
Voltage Rating DC: 800 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $170.45
  5: $152.77
  10: $136.36
  25: $130.66
  50: $124.66
  100: $119.31
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FFVS6C0306K--
Film Capacitors 900volts 30uF 10%
AVX
1: $92.29
GRM43DR72J104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Murata Electronics
1: $1.01
HCPL-7520-000E
Isolation Amplifiers 4.5 - 5.5 SV +/-5%
Avago Technologies
1: $4.25
HCPL-0630-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Avago Technologies
1: $4.55

151019657 1296961855-0411-4false