Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-FFLI6U0867KJE
Manufacturer Part #:

FFLI6U0867KJE

Manufacturer:

Description: Film Capacitors 1200v 860uF Female Threaded
Silverlight Page 1,062, Mouser Enhanced Catalog
PDF Page 1,062, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Product Type: Power
Dielectric: Polypropylene (PP)
Capacitance: 860 uF
Tolerance: 10 %
Voltage Rating: 1.15 kV
Series: FFLI
Operating Temperature Range: - 40 C to + 95 C
Termination Style: Screw
Case Diameter: 116 mm
Case Length: 180 mm
ESR: 3.8 mOhms
Packaging: Bulk
Product: Power Electronics Capacitors
Type: Capacitors for Power Electronics
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $162.66
  2: $161.30
  5: $159.12
  10: $157.33
  25: $155.24
  50: $154.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4231AXT+T
Operational Amplifiers - Op Amps 10MHz 10V/us Rail ...
Maxim Integrated
1: $1.27

151019657 1814058385-0411-4false