Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-FFLI6L0657KM
Manufacturer Part #:

FFLI6L0657K--

Manufacturer:

Description: Film Capacitors 1000v 650uF Male Threaded
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Product Type: Power
Dielectric: Polypropylene (PP)
Capacitance: 650 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Series: FFLI
Operating Temperature Range: - 40 C to + 95 C
Termination Style: Screw
Case Diameter: 100 mm
Case Length: 155 mm
ESR: 3.8 mOhms
Packaging: Bulk
Product: Power Electronics Capacitors
Type: Capacitors for Power Electronics
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $214.88
  5: $205.33
  10: $191.00
  25: $171.90
  50: $162.35
  100: Quote
 
 
 

To add to a project, please Log In.

151019657 181405838