Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-FFLI6B3007KJE
Manufacturer Part #:

FFLI6B3007KJE

Manufacturer:

Description: Film Capacitors 800v 3000uF Female Threaded
Silverlight Page 1,062, Mouser Enhanced Catalog
PDF Page 1,062, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Product Type: Power
Dielectric: Polypropylene (PP)
Capacitance: 3000 uF
Tolerance: 10 %
Voltage Rating: 800 V
Series: FFLI
Operating Temperature Range: - 40 C to + 95 C
Termination Style: Screw
Case Diameter: 116 mm
Case Length: 340 mm
ESR: 1.9 mOhms
Packaging: Bulk
Product: Power Electronics Capacitors
Type: Capacitors for Power Electronics
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $476.16
  2: $446.40
  5: $431.52
  10: $416.64
  25: $386.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IXFK230N20T
MOSFET 230A 200V
Ixys
1: $18.81

181405838 151019657 185512476 147288935 1987238555-0411-4false