Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-F0603E3R00FSTR
Manufacturer Part #:

F0603E3R00FSTR

Manufacturer:

Description: Fuses 0603 3amp 0.03ohm SMD
Silverlight Page 733, Mouser Enhanced Catalog
PDF Page 733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: SMD Thin-Film Fuse
Current Rating: 3 A
Voltage Rating: 32 V
Fuse Type: Fast Acting
Fuse Size / Group: 0603
Dimensions: 1.6 mm L x 0.81 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: F0603E
Case Height: 0.63 mm
Case Length: 1.6 mm
Case Width: 0.81 mm
Interrupt Rating: 50 Amps
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Resistance: 0.03 Ohms
Factory Pack Quantity: 3000
Tradename: Accu-Guard II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
609 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  50: $0.603
  100: $0.292
  500: $0.22
  1,000: $0.202
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  6,000: $0.135
  9,000: $0.126
  12,000: $0.123
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
RS1G
Rectifiers 400V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.10
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.74
B3S-1000
Tactile Switches SPST GEN PURPOSE
Omron Electronics
1: $0.58
FDT86113LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.70
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
SML-LX1206GC-TR
Standard LEDs - SMD Green Water Clear 565nm 10mcd
Lumex
1: $0.16
598-8510-207F
Standard LEDs - SMD Red/Green WC 80/50mcd 645/570n ...
Dialight
1: $0.22
F0603E1R00FSTR
Fuses 0603 1amp 0.13ohm SMD
AVX
1: $0.39
TPS61071DDCR
DC/DC Switching Regulators Adj 600-mA Switch PWM B ...
Texas Instruments
1: $1.94
F0603E2R50FSTR
Fuses 0603 2.5amp 0.035ohm SMD
AVX
1: $0.39
640455-3
Headers & Wire Housings POLARIZED HEADER 3P Right ...
TE Connectivity / AMP
1: $0.10
VJ0805V105MXJCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.23
BLM18KG260TN1D
EMI Filter Beads, Chokes & Arrays 0603 26ohms 6A
Murata Electronics
1: $0.34
NLV25T-150J-PF
Fixed Inductors 15uH 5%
TDK
1: $0.27

137749563 169045197