Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-F0603C0R37FWTR
Manufacturer Part #:

F0603C0R37FWTR

Manufacturer:

Description: Fuses 0603 0.375amp 0.50ohm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Fuses
RoHS: No
Product: SMD Thin-Film Fuse
Current Rating: 0.375 A
Voltage Rating: 32 V
Fuse Type: Fast Acting
Fuse Size / Group: 0603
Dimensions: 1.65 mm L x 0.8 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: F0603C
Case Height: 0.9 mm
Case Length: 1.65 mm
Case Width: 0.8 mm
Interrupt Rating: 50 Amps
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Resistance: 0.5 Ohms
Factory Pack Quantity: 3000
Tradename: Accu-Guard II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  50: $0.54
  100: $0.43
  500: $0.34
  1,000: $0.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  6,000: $0.26
  9,000: $0.24
  12,000: $0.22
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169045197 137749563