Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-F0402E0R75FSTR
Manufacturer Part #:

F0402E0R75FSTR

Manufacturer:

Description: Fuses 0402 0.75amp 0.20ohm SMD
Silverlight Page 733, Mouser Enhanced Catalog
PDF Page 733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: SMD Thin-Film Fuse
Current Rating: 0.75 A
Voltage Rating: 32 V
Fuse Type: Fast Acting
Fuse Size / Group: 0402
Dimensions: 1 mm L x 0.55 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: F0402E
Case Height: 0.4 mm
Case Length: 1 mm
Case Width: 0.55 mm
Interrupt Rating: 50 Amps
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Resistance: 0.2 Ohms
Factory Pack Quantity: 5000
Tradename: Accu-Guard II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  50: $0.30
  100: $0.245
  500: $0.20
  1,000: $0.16
  2,500: $0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.135
  10,000: $0.133
  15,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WT12-A-AI4
Bluetooth / 802.15.1 Modules WT12 Class 2 2.1+EDR ...
Bluegiga Technologies
1: $26.66
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
ADS1115IRUGT
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
FM25H20-DG
F-RAM 2Mb (256kX8) 3V F-RAM
Cypress Semiconductor
1: $21.30
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $10.26
MSP430F427AIPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $5.62
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
C1608X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
PBRC8.00MR50X000
Resonators 8.00MHZ +/-0.5%
AVX
1: $0.90
PCA9517ADP,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $0.98
TPS71733DSER
Low Dropout Regulators - LDO Single Output LDO 150 ...
Texas Instruments
1: $0.97
NTE1205MC
DC/DC Converters 12Vin 5Vout 200mA Isolated 1W SMT
Murata Power Solutions
1: $7.95
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
XF2M-2415-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.52
F0402E0R50FSTR
Fuses 0402 0.50amp 0.25ohm SMD
AVX
1: $0.32
FAN4931IP5X
Operational Amplifiers - Op Amps Rail to Rail I/O ...
Fairchild Semiconductor
1: $0.39
PIC24F16KA102-I/ML
16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEP ...
Microchip Technology
1: $2.95
BB16AH-HC-RO
Pushbutton Switches ON-ON .295 RED CAP RIGHT ANGL ...
NKK Switches
1: $5.43

169045197 132280174 137749563