|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-CK05BX222K
Manufacturer Part #:

CK05BX222K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded CK05 2200pF 100volts 10% 5.08 mm L/S
Mouser Online Catalog Page 1,088, Mouser Online Catalog
PDF Page 1,088, PDF Catalog Page
CK05BX222K Datasheet CK05BX222K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: No
Brand: AVX
Termination Style: Radial
Capacitance: 2200 pF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5.08 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: High Reliability MLCCs
Length: 4.83 mm
Width: 2.29 mm
Height: 4.83 mm
Series: CK05
Lead Diameter: 0.64 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: X7R
Type: Multilayer Ceramic Capacitors
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 14,548
S202M75Z5UU83L0R Ceramic Disc Capacitors 16,761
CK05BX104K Multilayer Ceramic Capacitors MLCC - Leaded 8,449
CK05BX103K Multilayer Ceramic Capacitors MLCC - Leaded 6,437
CK05BX473K Multilayer Ceramic Capacitors MLCC - Leaded 3,736
CK05BX100K Multilayer Ceramic Capacitors MLCC - Leaded 670
CK05BX102K Multilayer Ceramic Capacitors MLCC - Leaded 1,829
CK05BX101K Multilayer Ceramic Capacitors MLCC - Leaded 2,691
CK05BX330K Multilayer Ceramic Capacitors MLCC - Leaded 976
Real Time Availability
Stock:
3,074 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
100:
$0.227
500:
$0.211
$0.196
$0.184
$0.175
$0.17
$0.165
$0.16

To add to a project, please Log In.

161858062 129527177 1850728335-9999-7false