Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-BZ015B303ZSB
Manufacturer Part #:

BZ015B303ZSB

Manufacturer:

Description: Supercapacitors 5.5v 30mF Tol. -20/+80%
Silverlight Page 925, Mouser Enhanced Catalog
PDF Page 925, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.03 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
ESR: 160 mOhms
Operating Temperature Range: - 20 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 17 mm W x 28 mm L
Capacitance - uF: 30000 uF
Case Length: 28 mm
Case Width: 17 mm
Leakage Current: 5 uA
Packaging: Bulk
Product: Supercapacitors
Series: B
Tradename: BestCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
520 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.30
  5: $12.88
  10: $12.63
  25: $11.46
  50: $10.13
  100: $9.97
  200: $9.31
  500: $8.84
  1,000: $8.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-SJTAG
Sockets & Adapters SERIAL TO PARALLEL JTAG ADAPTER
Olimex Ltd.
1: $38.92
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
F750G228MRC
Tantalum Capacitors - Solid SMD 4volts 2200uF 6x7. ...
AVX
1: $6.84
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
BZ019A333ZSB
Supercapacitors / Ultracapacitors 9Volts 33mF +/-8 ...
AVX
1: $18.84
BZ055A333ZSB
Supercapacitors / Ultracapacitors 5.5volt 33mF -80 ...
AVX
1: $10.70
CSD16301Q2
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
BZ055B153ZSB
Supercapacitors / Ultracapacitors 5.5volt 15mF -80 ...
AVX
1: $10.13
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
BZ015A503ZLB
Supercapacitors / Ultracapacitors 50mF 5.5V -80+20 ...
AVX
1: $16.04
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
3214JN
Fans 92x38 24DC 76.5CFM 8W 6000RPM 51dBA BB
ebm-papst
1: $46.97
BZ054B223ZSB
Supercapacitors / Ultracapacitors 4.5volt 0.02F 80 ...
AVX
1: $8.60
FDMS86102LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.70
TPS715A33DRVR
Low Dropout Regulators - LDO Sngl Output LDO 80mA ...
Texas Instruments
1: $1.33
22R105MC
Fixed Inductors 1mH 0.21A 3.63ohm Bobbin Wound SMT
Murata Power Solutions
1: $0.85


137573880 154601175