|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-BZ015A104ZHB
Manufacturer Part #:

BZ015A104ZHB

Manufacturer:

Description:
Supercapacitors 5.5v 100mF Tol. -20/+80%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Through Hole
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 80 mOhms
Operating Temperature Range: - 20 C to + 70 C
Length: 28 mm
Width: 17 mm
Height: 9.6 mm
Series: A
Packaging: Bulk
Leakage Current: 10 uA
Product: Supercapacitors
Factory Pack Quantity: 390
Tradename: BestCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 390
Multiples: 390
Pricing (USD)
390:
$14.87
780:
$14.02

To add to a project, please Log In.

184245548 154601175 137573880 185072833 106889023 161858062