Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-BZ014B333ZSBAJ
Manufacturer Part #:

BZ014B333ZSBAJ

Manufacturer:

Description: Supercapacitors 4.5volt 33MF 80 -20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.033 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 4.5 V
ESR: 150 mOhms
Operating Temperature Range: - 20 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 17 mm W x 28 mm L
Capacitance - uF: 33000 uF
Case Length: 28 mm
Case Width: 17 mm
Packaging: Bulk
Product: Supercapacitors
Series: B
Tradename: BestCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 260
Multiples: 1
Pricing (USD)
  260: $9.18
  500: $8.13
  1,000: $7.65
  2,000: Quote
 
 

To add to a project, please Log In.


137573880