|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-AR215A101K4R
Manufacturer Part #:

AR215A101K4R

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 100pF 10% C0G
Mouser Online Catalog Page 1,089, Mouser Online Catalog
PDF Page 1,089, PDF Catalog Page
AR215A101K4R Datasheet AR215A101K4R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 100 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 10 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product: Automotive MLCCs
Length: 5.08 mm
Width: 3.175 mm
Height: 5.08 mm
Series: AR
Lead Diameter: 0.508 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 150 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: C0G (NP0)
Tradename: Skycap
Type: Automotive Conformal Coated Multilayer Ceramic Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL071CP Operational Amplifiers - Op Amps 4,951
T350E106K025AT Tantalum Capacitors - Solid Leaded 3,588
110-44-316-41-001000 IC & Component Sockets 1,813
1N914 Diodes - General Purpose, Power, Switching 72,509
SR211A470JAR Multilayer Ceramic Capacitors MLCC - Leaded 1,694
EKZE500ELL100ME07D Aluminum Electrolytic Capacitors - Leaded 4,818
291-1.5K-RC Carbon Film Resistors - Through Hole 85,097
291-10M-RC Carbon Film Resistors - Through Hole 17,600
Real Time Availability
Stock:
523 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
100:
$0.217
500:
$0.188
$0.16
$0.141
$0.132
$0.127

To add to a project, please Log In.

102716987 152300616 161858062 116162804 129527177 185072833