|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-AA105C104K4R
Manufacturer Part #:

AA105C104K4R

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc .1uF 10% Tol
Mouser Online Catalog Page 1,088, Mouser Online Catalog
PDF Page 1,088, PDF Catalog Page
AA105C104K4R Datasheet AA105C104K4R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Axial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Automotive MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 7500
Temperature Coefficient / Code: X7R
Tradename: SpinGuard
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 346
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,868
MAX6816EUS+T Supervisory Circuits 10,329
1590BBK Enclosures, Boxes, & Cases 4,139
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 537
ATSAM3X8EA-AU ARM Microcontrollers - MCU 1,329
2-826925-0 Headers & Wire Housings 11,454
1N4007 Rectifiers 426,024
S104Z93Z5VL83L0R Ceramic Disc Capacitors 8,560
SA305E105MAA Multilayer Ceramic Capacitors MLCC - Leaded 4,298
Real Time Availability
Stock:
9,259 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.87
50:
$0.82
100:
$0.421
$0.351
$0.34
Reel of 7500
To purchase full reel, order in multiples of 7500:
$0.258
$0.244
$0.239
$0.227

To add to a project, please Log In.

154989643 129527177 185072833 161858062 116162804