|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-AA101C102K4R
Manufacturer Part #:

AA101C102K4R

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100Vdc 1000pF 10%Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Axial
Capacitance: 1000 pF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Automotive MLCCs
Diameter: 2.54 mm
Length: 4.32 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 7500
Tradename: SpinGuard
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12A Phone Connectors 7,354
SA105C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 25,434
1N4148 Diodes - General Purpose, Power, Switching 386,028
HMHA2801 Transistor Output Optocouplers 6,660
170364-1 Pin & Socket Connectors 31,615
3-640441-8 Headers & Wire Housings 9,976
5227161-6 RF Connectors / Coaxial Connectors 1,049
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 2,228
SA101C222KAR Multilayer Ceramic Capacitors MLCC - Leaded 3,116
MF1/4DC3302F Metal Film Resistors - Through Hole 10,471
Real Time Availability
Stock:
9,366 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.50
50:
$0.343
100:
$0.184
$0.147
$0.129
Reel of 7500
To purchase full reel, order in multiples of 7500:
$0.113
$0.104
$0.102
$0.094

To add to a project, please Log In.

154989643 161858062 116162804 129527177 185072833