United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 581-902026709501000
Manufacturer Part #:

902026709501000

Manufacturer:

AVX Connectors

Description: Flat Cable 18 POS GREY FLAT CBL
PDF Data Sheet

Manufacturer: AVX
Product Category: Flat Cable
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 18
Conductor Spacing: 2.54 mm
Stranding: 7/36
Wire Size (AWG): 28
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Cable Type: Ribbon Cable, IDC
Insulation Material: Polyvinyl Chloride (PVC)
Length: 328 ft
Factory Pack Quantity: 100



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 145
    Multiples: 1
Pricing (USD)
145: $3.77
500: $3.28
1,000: $3.05
 
More: Get Quote

To add to a project, please Log In.