|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-709176001532006
Manufacturer Part #:

709176001532006

Manufacturer:

Description:
Headers & Wire Housings 1 WAY IDC CONTACT 24AWG STRANDED
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: IDC Contact
Number of Positions: 1 Position
Pitch: -
Number of Rows: -
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 9176-500
Application: Wire to Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Housing Gender: -
Housing Material: -
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 1000
Wire Gauge: 24 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
709176001511006 Headers & Wire Housings 191,951
DS18B20U+ Board Mount Temperature Sensors 3,923
AS6C4008-55SIN SRAM 942
069176701902000 Hand Tools 23
709176001501006 Headers & Wire Housings 19,028
609176001521100 Headers & Wire Housings 26,811
180555-0002 LED Lighting Mounting Accessories 405
MC9S08SE8CTG 8-bit Microcontrollers - MCU 918
609176001516100 Headers & Wire Housings 3,620
PTVS60VP1UTP,115 TVS Diodes - Transient Voltage Suppressors 3,000
Real Time Availability
Stock:
6,896 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.24
50:
$0.21
100:
$0.173
500:
$0.165
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.123
$0.113
$0.109
$0.099
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 133914710 111818658 192282103 143080215 155918047 167858023 172639243