Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-5AK2R2CAAAI
Manufacturer Part #:

5AK2R2CAAAI

Manufacturer:

Description: Ceramic Disc Capacitors TPC DISC CAP - DISC CAPACITOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Ceramic Disc Capacitors
Product: Ceramic Disc Capacitors
Capacitance: 2.2 pF
Tolerance: 0.25 pF
Voltage Rating DC: 100 V
Dielectric: C0G (NP0)
Case Diameter: 4 mm
Lead Spacing: 0.200 in
Minimum Operating Temperature: - 30 C
Maximum Operating Temperature: + 85 C
Application: General Purpose
Brand: AVX
Class: Class 1
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 2000
Temperature Coefficient: +/- 30 PPM / C
Termination Style: Radial
Type: Ceramic Disc Class 1 Temperature Compensating
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4100
Multiples: 1
Pricing (USD)
  4,100: $0.025
  10,000: $0.024

To add to a project, please Log In.

161858062 185072833