|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-2225WC223KAT1A
Manufacturer Part #:

2225WC223KAT1A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22000 pF 10% 2.5 KVolts
Mouser Online Catalog Page 1,026, Mouser Online Catalog
PDF Page 1,026, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 0.022 uF
Voltage Rating DC: 2.5 kV
Dielectric: X7R
Tolerance: 10 %
Case Code - in: 2225
Case Code - mm: 5763
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 2.54 mm
Case Length: 5.72 mm
Case Width: 6.35 mm
Package / Case: 2225 (5763 metric)
Packaging: Reel
Factory Pack Quantity: 500
Tradename: Flexiterm
Type: High Voltage MLCCs for 600 V to 5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 10,276
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,690
5001 Circuit Board Hardware - PCB 96,720
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,299,683
GRM319R71H104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,433
HVF1206T2004FE Thick Film Resistors - SMD 911
IXTH1N250 MOSFET 73
08051C472JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,973
B66305G0000X187 Ferrite Cores & Accessories 2,562
C3216X7R2J472K115AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,997
Real Time Availability
Stock:
2,891 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.07
  100: $2.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.85
  1,000: $1.72
  2,000: $1.66
  4,000: $1.62
  6,000: $1.61
  8,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 116162804 129527177 185072833