United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 581-209527036001001
Manufacturer Part #:

209527036001001

Manufacturer:

AVX Connectors

Description: I/O Connectors 36POS RECEPT SMT
PDF Data Sheet

Manufacturer: AVX
Product Category: I/O Connectors
RoHS: No
Number of Ports: 1
Number of Positions / Contacts: 36
Pitch: 1.25 mm
Gender: Female
Current Rating: 1 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Right
Series: 9257 Series
Factory Pack Quantity: 1



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 160
    Multiples: 1
Pricing (USD)
160: $3.33
200: $2.94
500: $2.81
 
More: Get Quote

To add to a project, please Log In.