Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-209157015000006
Manufacturer Part #:

209157015000006

Manufacturer:

Description: I/O Connectors 15P SOCKET 90 DEGREE PCB MT
Silverlight Page 1,638, Mouser Enhanced Catalog
PDF Page 1,638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Pitch: 1 mm
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Packaging: Reel
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.87
  10: $2.35
  25: $2.21
  50: $2.09
  100: $2.00
  250: $1.67
  500: $1.65
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $1.65
  1,000: $1.63
  2,500: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
109157015001006
I/O Connectors 15P PLUG SLDR WIRE RF CONTACT
AVX
1: $18.78
53261-1271
Headers & Wire Housings 1.25MM HDR 12 CKT Right-An ...
Molex
1: $2.42
109257016001003
Headers & Wire Housings 16P PLUG 16 WAY DUAL SIDED
AVX
1: $3.63
SFW4R-1STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF LOWER CONTACT
FCI
1: $0.77
109157015000006
I/O Connectors 15P PLUG SOLDER WIRE
AVX
1: $7.71
209157019000006
I/O Connectors 19P SOCKET 90 DEGREE SMT
AVX
1: $7.37
309157970000035
I/O Connectors COVER SCREW VER FOR 3.5MM CABLE
AVX
1: $5.58
BQ3287AMT-SB2
Real Time Clock RTC with NVSRAM
Texas Instruments
1: $15.69
KSC141GLFS
Tactile Switches Silvr 300Gf Gullwing
C&K Components
1: $0.43
209157015001006
I/O Connectors 15P SOCKET 90 DEGREE WITH RF CONTAC ...
AVX
1: $5.44
AB5050
EMI Gaskets & Grounding Pads 0.5mm EMI ABSORBER 8. ...
3M Electronic Specialty
1: $16.99
VLCF4018T-2R2N1R4-2
Fixed Inductors 2.2uH 1.4A 4x4x1.8mm
TDK
1: $0.90
10053363-200LF
Standard Card Edge Connectors 2.54MM R/A RECPT 2 R ...
FCI
1: $7.37
74V1G02STR
Logic Gates Single 2-Input NOR
STMicroelectronics
1: $0.81
C0805C182K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.33
36697-0021
Cable Assemblies HANDYLINK/USB STR OVERMOLD
Molex
1: $8.28
TPS61052DRCT
LED Lighting Drivers Synch Boost Conv. w/ I2C for ...
Texas Instruments
1: $2.67
1977223-6
Pushbutton Switches SPST OFF(ON) RND SMT MINI PB T ...
TE Connectivity / Alcoswitch
1: $0.63
GRM216E41H473MA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10
172-8362-E
Cable Assemblies 3.5 TO 3.5 STEREO PLUGS W/36" COR ...
Kobiconn
1: $3.50

682250133