|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-1825CC274KAT1A
Manufacturer Part #:

1825CC274KAT1A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 270000 pF 10% 600 KVolts
Mouser Online Catalog Page 1,026, Mouser Online Catalog
PDF Page 1,026, PDF Catalog Page
1825CC274KAT1A Datasheet 1825CC274KAT1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 1825
Capacitance: 0.27 uF
Voltage Rating DC: 600 V/630 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 4564
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 2.54 mm
Length: 4.5 mm
Package / Case: 1825 (4564 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Flexiterm
Type: High Voltage MLCCs for 600 V to 5 kV
Width: 6.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,161
T521X107M025ATE060 Tantalum Capacitors - Polymer SMD 5,007
MBRS340T3G Schottky Diodes & Rectifiers 38,772
TLV431BQDBZR Voltage References 7,108
IFX91041EJ V50 Voltage Regulators - Switching Regulators 1,466
GRM21BF51A106ZE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,421
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,248
CRCW06031K00FKEAHP Thick Film Resistors - SMD 44,202
Real Time Availability
Stock:
2,124 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
100:
$0.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.878
$0.612
$0.572
$0.551
$0.55
$0.54
$0.531
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 116162804 129527177 185072833