|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-1812HC392KAT1A
Manufacturer Part #:

1812HC392KAT1A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900 pF 10% 3 KVolts X7R
Mouser Online Catalog Page 1,026, Mouser Online Catalog
PDF Page 1,026, PDF Catalog Page
1812HC392KAT1A Datasheet 1812HC392KAT1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 1812
Capacitance: 3900 pF
Voltage Rating DC: 3 kVDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 4532
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 2.54 mm
Length: 4.5 mm
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Flexiterm
Type: High Voltage MLCCs for 600 V to 5 kV
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
TPS54620RGYR Voltage Regulators - Switching Regulators 5,523
B82789C0104N002 Common Mode Filters / Chokes 33,533
ATMEGA48A-AU 8-bit Microcontrollers - MCU 6,614
TPS7A4701RGWR LDO Voltage Regulators 4,509
MAX31826MUA+ Board Mount Temperature Sensors 891
BTS3410G Power Switch ICs - Power Distribution 10,932
HDT0001 Detector Switches 7,013
HVC2512-10MFT18 Thick Film Resistors - SMD 9,643
NAC-10-472-D Power Line Filters 19
Real Time Availability
Stock:
960 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
100:
$0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.436
$0.384
$0.359
$0.346
$0.335
$0.327
$0.318
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 116162804 161858062