|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-1808SC102KAT1A
Manufacturer Part #:

1808SC102KAT1A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500volts 1000pF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: AVX
Case Code - in: 1808
Capacitance: 1000 pF
Voltage Rating DC: 1.5 kVDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 4520
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: 1808
Height: 0.080 in
Length: 0.180 in
Package / Case: 1808 (4520 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Flexiterm
Type: High Voltage MLCCs for 600 V to 5 kV
Width: 0.080 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12063C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,327
12101C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,464
TPD4E001DRLR ESD Suppressors 23,685
B340LA-13-F Schottky Diodes & Rectifiers 60
559-5301-007F LED Panel Mount Indicators 2,491
PESD3V3S2UT,215 TVS Diode Arrays 5,931
NC7SZ05M5X Inverters 5,484
C0805C223K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,322
GRM1555C1HR10WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,413
742C163470JP Resistor Networks & Arrays 4,115
Real Time Availability
Stock:
2,523 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
50:
$0.526
100:
$0.50
500:
$0.45
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.29
$0.275
$0.265
$0.252
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 129527177 185072833 161858062