Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-139159006101116
Manufacturer Part #:

139159006101116

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Vertical SMT Plug 6 ways
Mouser Online Catalog Page 1,679, Mouser Online Catalog
PDF Page 1,679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: AVX Connectors
Product Type: Plugs
Number of Positions: 6
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 3 A
Voltage Rating: 125 V
Pitch: 3 mm
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold, Tin
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Series: 9159
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,183
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 795,746
ANT-868-CW-HWR-RPS Antennas 486
04025A2R2CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,811
EVQ-PUM02K Tactile Switches 1,758
CRCW04024K99FKED Thick Film Resistors - SMD 316,208
229159006101116 Board to Board & Mezzanine Connectors 666
CRCW0402200KFKED Thick Film Resistors - SMD 95,249
CRCW04023K16FKED Thick Film Resistors - SMD 40,986
CRCW0402300RFKED Thick Film Resistors - SMD 67,182
Real Time Availability
Stock:
635 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.61
  10: $2.13
  50: $1.71
  100: $1.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.887
  1,400: $0.782
  2,100: $0.73
  4,900: $0.69
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142254378 113680985 183348674 172639243 143080215 167858023 172572485