Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-139159005101116
Manufacturer Part #:

139159005101116

Manufacturer:

Description: Lighting Connectors Vertical SMT Plug 5 ways
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,583, Mouser Enhanced Catalog
PDF Page 1,583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Board to Board
Product: Plug Connectors
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Gold
Contact Material: Beryllium Copper, Phosphor Bronze
Housing Material: Nylon
Current Rating: 3 A
Color: Black
Number of Positions: 5
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
699 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.29
  10: $1.87
  50: $1.50
  100: $1.32
  500: $0.776
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.776
  1,000: $0.685
  2,000: $0.639
  5,000: $0.616
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
009176003732106
Lighting Connectors 3 WAY WIRE TO BD 24AWG STRANDE ...
AVX
1: $1.42
009175002701106
Lighting Connectors 2 WAY WIRE TO BD 26-28AWG STRA ...
AVX
1: $0.81
009159002501906
Lighting Connectors
AVX
1: $0.78
009176003711106
Lighting Connectors 3 WAY WIRE TO BD 20AWG STRANDE ...
AVX
1: $1.42
009175003701106
Lighting Connectors 3 WAY WIRE TO BD 26-28AWG STRA ...
AVX
1: $0.95
009176002722106
Lighting Connectors 2 WAY WIRE TO BD 22AWG STRANDE ...
AVX
1: $1.12
009176003722106
Lighting Connectors 3 WAY WIRE TO BD 22AWG STRANDE ...
AVX
1: $1.42
209159006101116
Lighting Connectors 6 WAY SOCKET
AVX Connectors
1: $2.17
009176001011106
Lighting Connectors 1 WAY WIRE TO BD 20AWG STRANDE ...
AVX Connectors
1: $0.80
209159002101116
Lighting Connectors 2 WAY SOCKET
AVX Connectors
1: $1.13

142254378 192403470 113680985