|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-12062A152JAT2A
Manufacturer Part #:

12062A152JAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1500pF 200volts C0G 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: AVX
Case Code - in: 1206
Capacitance: 1500 pF
Voltage Rating DC: 200 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 0.5 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Commercial Surface Mount Chip
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,709
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,339
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,012
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,937
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,970
1-1469372-1 High Speed / Modular Connectors 950
SBR10U45SP5-13 Schottky Diodes & Rectifiers 4,891
3296W-1-104LF Trimmer Resistors - Through Hole 7,861
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 96,652
DLP11SN331HL2L Common Mode Filters / Chokes 9,890
Real Time Availability
Stock:
7,785 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
50:
$0.307
100:
$0.128
500:
$0.117
$0.105
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.078
$0.073
$0.071
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195093289 116162804 161858062 129527177 185072833