|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-12061C223KAZ2A
Manufacturer Part #:

12061C223KAZ2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts .022uF 10% X7R FLEXITERM
Mouser Online Catalog Page 1,007, Mouser Online Catalog
PDF Page 1,007, PDF Catalog Page
12061C223KAZ2A Datasheet 12061C223KAZ2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 1206
Capacitance: 0.022 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: Flexible (Soft)
Product: General Type MLCCs
Height: 0.94 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: X7R Flexiterm
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,591
FDT434P MOSFET 9,705
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 5,419
ADUM3201ARZ Digital Isolators 2,220
SN74LVC2T45DCUR Translation - Voltage Levels 17,869
TPD2E001DZDR ESD Suppressors 7,735
G6S-2F-TR DC5 Low Signal Relays - PCB 2,585
C3225X7R2A225K230AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,357
B82790C475N265 Common Mode Filters / Chokes 3,171
Real Time Availability
Stock:
5,760 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.29
50:
$0.221
100:
$0.118
500:
$0.108
$0.097
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.072
$0.068
$0.066
$0.065
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105326037 145376927 145376927 161858062 185072833 116162804 129527177