|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-12061C105KAT2A
Manufacturer Part #:

12061C105KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1.0uF 10% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 1206
Capacitance: 1 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 1.78 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Commercial Surface Mount Chip
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,547
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
08051C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,479
12061C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,045
CRCW0805100KFKEA Thick Film Resistors - SMD 276,136
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,477
06035C471KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,265
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
Real Time Availability
Stock:
41,090 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
50:
$0.451
100:
$0.189
500:
$0.172
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.112
$0.105
$0.098
$0.091
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 161858062 185072833 1295271775-0111-6false