|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-119159006101116
Manufacturer Part #:

119159006101116

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 6 WAY STD WIRED PLUG
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
119159006101116 Datasheet 119159006101116 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Plugs
Number of Positions: 6 Position
Number of Rows: 1 Row
Termination Style: SMD
Current Rating: 5 A
Voltage Rating: 125 V
Series: 11-9159
Packaging: Reel
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold, Tin
Housing Material: Nylon
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
SN65176BDR RS-485 Interface IC 28,787
LD1086DT33TR LDO Voltage Regulators 5,778
AD8220ARMZ Instrumentation Amplifiers 1,008
ISL83490IBZ RS-422/RS-485 Interface IC 2,656
109159006101116 Board to Board & Mezzanine Connectors 1,834
209159006101116 Board to Board & Mezzanine Connectors 2,696
229159006101116 Board to Board & Mezzanine Connectors 592
Real Time Availability
Stock:
2,259 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.40
10:
$1.16
50:
$1.11
100:
$0.964
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
700:
$0.789
$0.701
$0.636
$0.614
$0.592
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167535718 193916337 113680985 183348674 172572485 172639243 143080215 167858023