|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-0805ZC475KAT2A
Manufacturer Part #:

0805ZC475KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: AVX
Capacitance: 4.7 uF
Voltage Rating DC: 10 V
Dielectric: X7R
Tolerance: 10 %
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 1.52 mm
Case Length: 2.01 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Type: Standard X7R MLCCs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12105C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,313
CRCW060310K0FKEA Thick Film Resistors - SMD 1,084,541
CRCW040210K0FKED Thick Film Resistors - SMD 1,318,129
12065C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,737
ERJ-2GE0R00X Thick Film Resistors - SMD 2,858,547
CRCW04021K00FKED Thick Film Resistors - SMD 657,617
CRCW06034K70FKEA Thick Film Resistors - SMD 515,540
CRCW04021M00FKED Thick Film Resistors - SMD 455,566
CRCW0603100KFKEA Thick Film Resistors - SMD 525,391
0805ZC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,146
Real Time Availability
Stock:
5,318 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.225
$0.203
$0.20
$0.195
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 116162804 185072833 161858062