Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-0805ZC474K
Manufacturer Part #:

0805ZC474KAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.47uF 10volts X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.47 uF
Tolerance: 10 %
Voltage Rating: 10 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dimensions: 1.25 mm W x 2.01 mm L x 1.4 mm H
Package / Case: 0805 (2012 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-0805ZC474KAT4A 0805ZC474KAT4A REEL Non-Stocked $0.16 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,447 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  50: $0.55
  100: $0.51
  500: $0.30
  1,000: $0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.142
  4,000: $0.14
  8,000: $0.138
  12,000: $0.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.10
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.19
78SR-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Re ...
Murata Power Solutions
1: $12.36
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
43025-1600
Headers & Wire Housings RECEPTACLE 16P DUAL ROW
Molex
1: $0.98
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
08053C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.88
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
T491B106K025AT
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
Kemet
1: $1.21
43650-0201
Headers & Wire Housings R/A HEADER 2P GOLD SINGLE ...
Molex
1: $1.05
0805YC475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.70
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
1: $0.13
T530D337M006ATE010
Tantalum Capacitors - Polymer SMD 6volt 330uF 20% ...
Kemet
1: $6.61
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
P3100SBLRP
Sidacs 100A 275V
Littelfuse
1: $1.18
BZG05C6V2TR3
Zener Diodes 6.2 Volt 60W 5%
Vishay Semiconductors
1: $0.19
06031A330KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.10
DFLT15A-7
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
Diodes Inc.
1: $0.59

000000001Alternative Packaging