|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-0805ZC102KAT2A
Manufacturer Part #:

0805ZC102KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 10V 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: AVX
Case Code - in: 0805
Capacitance: 1000 pF
Voltage Rating DC: 10 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 0.94 mm
Length: 2.01 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Standard X7R MLCCs
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 8,959
EEE-FK1K470P Aluminum Electrolytic Capacitors - SMD 3,058
AD9833BRMZ Data Acquisition ADCs/DACs - Specialized 1,187
MCU08050Z0000ZP500 Thin Film Resistors - SMD 59,209
3296W-1-103RLF Trimmer Resistors - Through Hole 979
PNM0805E5001BST5 Thin Film Resistors - SMD 3,858
DF11-6DP-2DS(24) Headers & Wire Housings 5,264
KPJX-4S-S DC Power Connectors 11,182
52559-1652 FFC & FPC Connectors 2,220
Real Time Availability
Stock:
3,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.065
$0.063
$0.062
$0.061
$0.055
$0.054
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 116162804 129527177 185072833