Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-08053C271JAT2A
Manufacturer Part #:

08053C271JAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF 25V 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 270 pF
Tolerance: 5 %
Voltage Rating: 25 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.25 mm W x 2.01 mm L
Package / Case: 0805 (2012 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,262 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.056
  8,000: $0.053
  20,000: $0.045
  40,000: $0.043
  100,000: $0.041
  200,000: $0.04
  800,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
22R105C
Fixed Inductors 1mH 0.17A 2.5MHz Radial Lead
Murata Power Solutions
1: $0.59
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
0402ZK180GBSTR
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $1.28
CD40106BM96
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.22
BMIS-201-F
EMI Gaskets & Grounding Pads BMIS-201 Frame Frame ...
Laird Technologies
1: $0.90
MMPQ2222A
Transistors Bipolar - BJT NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.56
TPS62560DRVTG4
DC/DC Switching Regulators 90%Efficient Synch Boos ...
Texas Instruments
1: $1.78
VS-43CTQ100SPBF
Schottky Diodes & Rectifiers 40 Amp 100 Volt
Vishay Semiconductors
1: $3.80
B3S-1000
Tactile Switches SPST GEN PURPOSE
Omron Electronics
1: $0.58
BSH205,215
MOSFET TAPE7 MOSFET
NXP Semiconductors
1: $0.56
MOC3062SM
Triac & SCR Output Optocouplers 6Pin600V Optocoupl ...
Fairchild Semiconductor
1: $1.07
C3225X7R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.57
CX3225GB12000D0HEQZ1
Crystals 3.2x2.5x0.8 12MHz 8pF +/-20ppm
AVX
1: $1.30
DG449DS-T1-E3
Analog Switch ICs Hi-Volt Single SPDT
Vishay/Siliconix
1: $1.21
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
TPSD476K016R0080
Tantalum Capacitors - Solid SMD 47UF 16V 7343-31
AVX
1: $2.95
R463R422000M1K
Film Capacitors 300volts 2.2uF 10%
Kemet
1: $2.09
593D476X9010B2TE3
Tantalum Capacitors - Solid SMD 47uF 10volts 10% B ...
Vishay/Sprague
1: $0.69
7B-16.000MAAJ-T
Crystals 16.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.13

000000001