Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-08052C561KAT2A
Manufacturer Part #:

08052C561KAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 560pF 200volts X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 560 pF
Tolerance: 10 %
Voltage Rating: 200 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.25 mm W x 2.01 mm L
Package / Case: 0805 (2012 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-08052C561KAT4A 08052C561KAT4A REEL Non-Stocked $0.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  50: $0.31
  100: $0.28
  500: $0.131
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.085
  8,000: $0.08
  12,000: $0.07
  20,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC5620CN
Digital to Analog Converters - DAC Quad 8bit Digit ...
Texas Instruments
1: $4.50
KSC641J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.64
3505-8116
Headers & Wire Housings LONG RETAINER CLIP
3M Electronic Solutions Division
1: $0.83
68WR100KLF
Trimmer Resistors - Through Hole 3/8" Squ 100K 10%
BI Technologies
1: $1.35
C0603C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.10
C0603C470J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.10
C0805C330J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.28

000000001Alternative Packaging