Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-08051C682KAZ2A
Manufacturer Part #:

08051C682KAZ2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF 10%
Silverlight Page 958, Mouser Enhanced Catalog
PDF Page 958, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 6800 pF
Tolerance: 10 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Flexible Termination MLCCs
Packaging: Reel
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Dimensions: 1.25 mm W x 2.01 mm L x 0.94 mm H
Package / Case: 0805 (2012 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: FLEXITERM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,796 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  50: $0.27
  100: $0.16
  500: $0.14
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.059
  8,000: $0.057
  12,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12105C105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $1.22
AQW212A
Solid State Relays - PCB Mount 500MA 60V 8PIN DPST
Panasonic Electric Works
1: $8.27
MABAES0061
Transformers Audio & Signal 2-800MHz IL 3dB Impeda ...
M/A-COM Technology Solutions
1: $1.92
1206Y0160105KXT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Syfer
1: $1.64
0805YC474K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.77
C0805C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
0805YC224K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $1.05
08051C472KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V ...
AVX
1: $0.34
08055C224KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22u ...
AVX
1: $0.33

105326037