|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-069286700101000
Manufacturer Part #:

069286700101000

Manufacturer:

Description:
Headers & Wire Housings PLASTIC BLOCK TOOL 9286 SERIES
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
069286700101000 Datasheet 069286700101000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Activiation Tool
Product: Accessories
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 9286
Brand: AVX
Contact Material: Copper Alloy
Contact Type: -
Housing Gender: -
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CHV2512-JW-106ELF Thick Film Resistors - SMD 10,730
009286004121906 Headers & Wire Housings 9,240
TPS60403DBVT Voltage Regulators - Switching Regulators 4,837
TPS72325DBVT LDO Voltage Regulators 1,422
AT25SF041-SSHD-T Flash Memory 14,844
009286002021906 Headers & Wire Housings 2,128
009286003021906 Headers & Wire Housings 737
009286001021906 Headers & Wire Housings 1,537
10018783-10200TLF PCI Express / PCI Connectors 1,977
LQH43CN331K03L Fixed Inductors 840
Real Time Availability
Stock:
191 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
10:
$1.13
100:
$0.75
500:
$0.638
$0.563
$0.507
$0.488

To add to a project, please Log In.

100719948 172639243 167858023 143080215